This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXFT0603GC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXFT0603GC-TR
JLCPCB Part #
C6296780
Package
0603
Description
-40℃~+85℃ 10mcd 150° 2.2V~2.5V 20mA 565nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1734
200+ $0.0692
500+ $0.0668
1000+ $0.0657

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons