
* Images are for reference only
SML-LX0603SOW-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LX0603SOW-TR
- JLCPCB Part #
- C6489591
- Package
- 0603
- Description
- -40℃~+85℃ 120° 20mA 2V 610nm 70mcd Orange White Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4295
200+
$0.1714
500+
$0.1657
1000+
$0.1628
Related Products
Welcome back, may I help you?