This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LX0603SGW-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LX0603SGW-TR
JLCPCB Part #
C5900444
Package
-
Description
-25℃~+85℃ 160° 2.2V~2.6V 20mcd 25mA 565nm Frosted White Lens Green - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1547
200+ $0.0617
500+ $0.0598
1000+ $0.0587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons