
* Images are for reference only
SML-LX0603IW-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LX0603IW-TR
- JLCPCB Part #
- C5354817
- Package
- 0603
- Description
- -25℃~+85℃ 14mcd 160° 20mA 2V 635nm Discrete Diode Red White Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2013
200+
$0.0803
500+
$0.0777
1000+
$0.0763
Related Products
Welcome back, may I help you?