
SSL-LX2573SYD
- Manufacturer
- MFR.Part #
- SSL-LX2573SYD
- JLCPCB Part #
- C6685279
- Package
- Plugin,3x2mm
- Description
- 100mcd 110° 2.1V 20mA 590nm Yellow Yellow Lens Plugin,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin,3x2mm | |
| Viewing Angle | 110° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 100mcd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |

* Images are for reference only
SSL-LX2573SYD
Extended- Manufacturer
- MFR.Part #
- SSL-LX2573SYD
- JLCPCB Part #
- C6685279
- Package
- Plugin,3x2mm
- Description
- 100mcd 110° 2.1V 20mA 590nm Yellow Yellow Lens Plugin,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSL-LX2573SYD
Extended- Manufacturer
- MFR.Part #
- SSL-LX2573SYD
- JLCPCB Part #
- C6685279
- Package
- Plugin,3x2mm
- Description
- 100mcd 110° 2.1V 20mA 590nm Yellow Yellow Lens Plugin,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL-LX2573SYD Specifications
SSL-LX2573SYD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin,3x2mm | |
| Viewing Angle | 110° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 100mcd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL-LX2573SYD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL-LX2573SYD Schematic Symbol & PCB Footprint
The SSL-LX2573SYD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.