This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-DSP1210UPGC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-DSP1210UPGC-TR
JLCPCB Part #
C19553049
Package
1210
Description
-40℃~+85℃ 1.5V~3.2V 140° 40mcd 525nm Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1287
200+ $3.6425
500+ $3.5215
1000+ $3.4618

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons