This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXF0805SRC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXF0805SRC-TR
JLCPCB Part #
C6296774
Package
0805
Description
-30℃~+85℃ 1.7V 120° 20mA 660nm 70mcd Red Water Clear 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1815
200+ $0.0725
500+ $0.0701
1000+ $0.0688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons