
* Images are for reference only
SML-LXIL0603USBCTR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXIL0603USBCTR
- JLCPCB Part #
- C6680341
- Package
- 0603
- Description
- -40℃~+85℃ 20mA 3V 470nm 500mcd 75° 82.5mW Blue Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4053
10+
$0.3230
30+
$0.2874
100+
$0.2439
500+
$0.2245
1000+
$0.2116
Related Products
Welcome back, may I help you?