
* Images are for reference only
SML-LXFM0603SRC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXFM0603SRC-TR
- JLCPCB Part #
- C5338788
- Package
- 0603
- Description
- -40℃~+85℃ 1.7V 100mcd 120° 660nm Red Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9311
200+
$0.3731
500+
$0.3603
1000+
$0.3538
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products