
* Images are for reference only
SMF-2432SIC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SMF-2432SIC-TR
- JLCPCB Part #
- C7363860
- Package
- SMD,3.2x3.1mm
- Description
- 110° 20mA 2V 60mcd 636nm Red Water Clear SMD,3.2x3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3628
200+
$0.1449
500+
$0.1401
1000+
$0.1376
Welcome back, may I help you?