
* Images are for reference only
LM5Z3V3T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LM5Z3V3T1G
- JLCPCB Part #
- C131795
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 1kΩ 200mW 3.1V~3.5V 3.3V 5uA@1V 95Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 420
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0212
600+
$0.0184
5000+
$0.0163
10000+
$0.0150
20000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?