
* Images are for reference only
PAA140S
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- PAA140S
- JLCPCB Part #
- C1559159
- Package
- SMD-8P
- Description
- 1 Form A(SPST-NO) 1.2V 1ms 250mA 3.75kV 3ms 400V 6Ω SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2706
200+
$2.0400
500+
$1.9691
1000+
$1.9336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?