
* Images are for reference only
LDA110
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LDA110
- JLCPCB Part #
- C17488600
- Package
- DIP-6
- Description
- -40℃~+85℃ 1.2V 100mA 1V@3mA,1mA 1mA 3.75kV 300% 30000% 30V AC,DC Darlington Transistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3007
200+
$0.9190
500+
$0.8884
1000+
$0.8723
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?