
* Images are for reference only
IXYA50N65C3-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXYA50N65C3-TRL
- JLCPCB Part #
- C3194018
- Package
- TO-263AA
- Description
- -55℃~+175℃@(Tj) 132A 2.1V@15V,36A 20ns 36ns 470uJ 600W 650V 800uJ 86nC 90ns PT (Punch-Through) TO-263AA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7770
200+
$3.0103
500+
$2.9044
800+
$2.8514
Welcome back, may I help you?