This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTX400N15X4

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXTX400N15X4
JLCPCB Part #
C17645034
Package
TO-247-3
Description
1 N-channel 1.5kW 150V 200A 3.1mΩ@10V 4.5V N-Channel TO-247-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.7008
210+ $27.8120
510+ $26.8824
990+ $26.4232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons