
* Images are for reference only
DSEP12-12A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEP12-12A
- JLCPCB Part #
- C82572
- Package
- TO-220AC-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 100uA@1.2kV 12A 3.19V@30A 40ns 90A 95W TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2387
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2385
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
10+
$1.2962
50+
$1.0919
100+
$0.9199
500+
$0.8443
1000+
$0.8105
Related Products