
* Images are for reference only
IXTQ76N25T
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTQ76N25T
- JLCPCB Part #
- C6644629
- Package
- TO-3P
- Description
- -55℃~+150℃ 1 N-channel 250V 39mΩ@10V 4.5nF 46pF 480pF 5V 76A 92nC@10V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$3.1051
10+
$2.6571
30+
$2.3906
90+
$2.1225
510+
$1.9989
990+
$1.9427
Welcome back, may I help you?