
* Images are for reference only
IXTQ470P2
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTQ470P2
- JLCPCB Part #
- C17286779
- Package
- TO-3P
- Description
- 1 N-channel 145mΩ 30nC@10V 4.5V 42A 44pF 5.4nF 500V 545pF 830W N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8191
210+
$7.9083
510+
$7.6441
990+
$7.5136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?