
* Images are for reference only
IXTH30N50P
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTH30N50P
- JLCPCB Part #
- C17270931
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 200mΩ@10V 30A 460W 500V 5V@250uA N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3254
210+
$4.5192
510+
$4.3678
990+
$4.2938
Related Products
Welcome back, may I help you?