
* Images are for reference only
GUO40-08NO1
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- GUO40-08NO1
- JLCPCB Part #
- C17646922
- Package
- GUFP
- Description
- -40℃~+175℃@(Tj) 1.28V@30A 400A 40A 40uA@800V 800V Three-Phase Rectifier GUFP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$13.0484
10+
$11.3259
28+
$10.2753
98+
$9.3956
Related Products
Welcome back, may I help you?