
* Images are for reference only
DSSK48-0025B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSSK48-0025B
- JLCPCB Part #
- C3758221
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 20mA@25V 25A 25V 440mV@20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4727
200+
$1.3438
500+
$1.2973
1000+
$1.2732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?