
* Images are for reference only
DSSK20-0045B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSSK20-0045B
- JLCPCB Part #
- C19525827
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 160A 45V 510mV@10A 5mA@45V TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2943
200+
$0.9152
500+
$0.8847
1000+
$0.8702
Related Products
Welcome back, may I help you?