
* Images are for reference only
DSS2X61-01A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSS2X61-01A
- JLCPCB Part #
- C17659062
- Package
- SOT-227B
- Description
- -40℃~+150℃ 100V 2 Independent 2mA@100V 60A 700A 910mV@60A SOT-227B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$50.6838
30+
$48.5148
Related Products
Welcome back, may I help you?