
* Images are for reference only
DSI45-08A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSI45-08A
- JLCPCB Part #
- C17454968
- Package
- TO-247AD
- Description
- -40℃~+175℃ 1 Independent 40uA@800V 45A 480A 800V TO-247AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3220
10+
$4.2273
30+
$4.1647
90+
$4.1021
Related Products
Welcome back, may I help you?