
* Images are for reference only
DSEP2X31-06A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEP2X31-06A
- JLCPCB Part #
- C459791
- Package
- SOT-227B
- Description
- -40℃~+150℃ 1.88V@60A 2 Independent 250uA@600V 30A 30ns 600V SOT-227B Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1303
10+
$7.9633
30+
$7.8509
100+
$7.7401
Related Products
Welcome back, may I help you?