
* Images are for reference only
DSB40C15PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSB40C15PB
- JLCPCB Part #
- C19477042
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 15V 20A 390A 480mV@20A 5mA@15V TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6042
200+
$1.0404
500+
$1.0051
1000+
$0.9874
Related Products
Welcome back, may I help you?