
* Images are for reference only
DSA30C200PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSA30C200PB
- JLCPCB Part #
- C515603
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 1.1V@30A 15A 200V 250uA@200V TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6055
10+
$1.3631
50+
$1.2122
100+
$1.0565
500+
$0.9874
1000+
$0.9569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?