
* Images are for reference only
CPC7524BTR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC7524BTR
- JLCPCB Part #
- C2150862
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1:1 1ms 2ms 3V~3.6V 4 95Ω SOIC-28-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9693
200+
$2.3104
500+
$2.2285
1000+
$2.1883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?