
* Images are for reference only
CPC1779J
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1779J
- JLCPCB Part #
- C1558740
- Package
- ISOPLUS-264
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.42V 150mW 160us 2.1mA 2.5kV 20A 300mΩ 6.5ms DC ISOPLUS-264 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$16.8882
10+
$16.0373
30+
$14.5619
100+
$13.2743
Related Products
Welcome back, may I help you?