
* Images are for reference only
CPC1006NTR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1006NTR
- JLCPCB Part #
- C2152178
- Package
- SOP-4-2.54mm
- Description
- 1.2V 1.5kV 10ms 10ms 60V 75mA 7Ω SPST-NO(1 Form A) SOP-4-2.54mm Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6888
200+
$0.2666
500+
$0.2569
1000+
$0.2521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?