
* Images are for reference only
WSTM1206QLR015FNR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WSTM1206QLR015FNR
- JLCPCB Part #
- C20350385
- Package
- 1206
- Description
- 15mΩ 1W Current Sense Resistor ±1% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
200+
$0.0182
500+
$0.0175
1000+
$0.0172
Related Products
Welcome back, may I help you?