This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V575LT80BPX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V575LT80BPX2855
JLCPCB Part #
C2657787
Package
Plugin
Description
1.41kV 220J 450pF@1MHz 575V 6.5kA 730V 889.5V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4119
200+ $0.1595
400+ $0.1539
800+ $0.1511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons