
* Images are for reference only
WLTM1225QLR022FYR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WLTM1225QLR022FYR
- JLCPCB Part #
- C20350194
- Package
- 1225
- Description
- 22mΩ 3W Current Sense Resistor ±1% ±50ppm/℃ 1225 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
200+
$0.0285
500+
$0.0275
1000+
$0.0270
Welcome back, may I help you?