
* Images are for reference only
V68MLA1206NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V68MLA1206NT
- JLCPCB Part #
- C2655520
- Package
- 1206
- Description
- 140V 150pF@1MHz 180A 1J 50V 68V 83V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1843
200+
$0.0714
500+
$0.0688
1000+
$0.0675
Welcome back, may I help you?