
* Images are for reference only
V680LS100CPX10
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V680LS100CPX10
- JLCPCB Part #
- C2657690
- Package
- Plugin
- Description
- 1.06kV 1.7kV 10kA 120pF@1MHz 520J 680V 930V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4341
200+
$0.5560
500+
$0.5366
1000+
$0.5269
Welcome back, may I help you?