
* Images are for reference only
V625LC80CP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V625LC80CP
- JLCPCB Part #
- C1529594
- Package
- Plugin
- Description
- 1.725kV 10kA 120pF@1MHz 1kV 490J 625V 899V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5215
200+
$0.5896
500+
$0.5686
1000+
$0.5589
Related Products
Welcome back, may I help you?