
* Images are for reference only
0999080.ZXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0999080.ZXN
- JLCPCB Part #
- C3661991
- Package
- -
- Description
- -40℃~+125℃ 0.54mΩ 1kA 58V 80A 8800 - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1567
10+
$2.1036
30+
$2.0667
100+
$2.0313
Related Products