
* Images are for reference only
V60MLA1210NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V60MLA1210NT
- JLCPCB Part #
- C3264174
- Package
- 1210
- Description
- 1.5kJ 230pF@1MHz 250A 50V 60V 75V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6668
200+
$0.2587
500+
$0.2491
1000+
$0.2459
Welcome back, may I help you?