This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V575LC40APX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V575LC40APX2855
JLCPCB Part #
C1529191
Package
Plugin
Description
1.5kV 120J 220pF@1MHz 4.5kA 575V 730V 910V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5912
200+ $0.2288
500+ $0.2207
1000+ $0.2175
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons