
* Images are for reference only
021301.6MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021301.6MXEP
- JLCPCB Part #
- C6956105
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 1.6A 35A Glass Tube Fuse 插件,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2352
200+
$0.0940
500+
$0.0907
1000+
$0.0893
Related Products
Welcome back, may I help you?