This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V550LU80CPX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V550LU80CPX2855
JLCPCB Part #
C2659364
Package
Plugin
Description
1.435kV 10kA 120pF@1MHz 450J 550V 878V 880V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7739
200+ $0.3003
500+ $0.2890
1000+ $0.2842
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons