
* Images are for reference only
V510LA80BP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V510LA80BP
- JLCPCB Part #
- C3262656
- Package
- Plugin,P=7.5mm
- Description
- 1.28kV 190J 500pF@1MHz 510V 6.5kA 675V 799V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3615
10+
$1.3262
30+
$1.3021
100+
$1.2796
Related Products
Welcome back, may I help you?