
* Images are for reference only
0441002.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0441002.WR
- JLCPCB Part #
- C122963
- Package
- 0603
- Description
- -55℃~+150℃ 0.31 0.55mm 0.8mm 1.6mm 2A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4916
10+
$1.2234
30+
$1.0757
100+
$0.9088
500+
$0.8349
1000+
$0.8012
Related Products
Welcome back, may I help you?