
* Images are for reference only
V3.5MLA0805NH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V3.5MLA0805NH
- JLCPCB Part #
- C179059
- Package
- 0805
- Description
- 1.76nF@1MHz 120A 13V 2.5V 3.5V 300mJ 5.35V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2812
10+
$1.0934
30+
$0.9890
100+
$0.8718
500+
$0.8205
1000+
$0.7964
Related Products
Welcome back, may I help you?