
* Images are for reference only
V33MLA1206T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V33MLA1206T
- JLCPCB Part #
- C187729
- Package
- 1206
- Description
- 180A 26V 33V 43.5V 500pF@1MHz 75V 800mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5780
10+
$0.4592
30+
$0.4095
100+
$0.3468
500+
$0.3083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?