
* Images are for reference only
V300LA4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V300LA4P
- JLCPCB Part #
- C179065
- Package
- Plugin,P=5mm
- Description
- 1.2kA 25J 300V 405V 470V 70pF@1MHz 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0836
50+
$0.0671
150+
$0.0588
1500+
$0.0525
3000+
$0.0477
4500+
$0.0451
Related Products
Welcome back, may I help you?