
* Images are for reference only
V26MLA1206NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V26MLA1206NT
- JLCPCB Part #
- C2657011
- Package
- 1206
- Description
- 150A 20V 26V 34V 600mJ 60V 720pF@1MHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
200+
$0.0667
500+
$0.0643
1000+
$0.0631
Related Products
Welcome back, may I help you?