
* Images are for reference only
V25S460P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V25S460P
- JLCPCB Part #
- C3261192
- Package
- Plugin
- Description
- 1.22kV 22kA 460V 615V 690J 825V 870pF@1MHz Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.6977
10+
$4.0523
30+
$3.6686
100+
$3.2801
500+
$3.1003
1000+
$3.0200
Welcome back, may I help you?