This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V230LT40CPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V230LT40CPX10
JLCPCB Part #
C2657226
Package
Plugin
Description
10kA 120pF@1MHz 230V 280J 360V 595V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4888
200+ $0.1892
500+ $0.1827
1000+ $0.1795
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons