
* Images are for reference only
V460LA20AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V460LA20AP
- JLCPCB Part #
- C1527697
- Package
- Plugin
- Description
- 1.19kV 100J 280pF@1MHz 4.5kA 460V 615V 715V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1129
200+
$0.0437
600+
$0.0421
1200+
$0.0415
Related Products
Welcome back, may I help you?